PS2521L-1-E4 vs LTV-814M feature comparison

PS2521L-1-E4 California Eastern Laboratories (CEL)

Buy Now Datasheet

LTV-814M Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES LITE-ON TECHNOLOGY CORP
Package Description GULL-WING, PLASTIC, DIP-4 DIP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 80 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.15 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 12
Rohs Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Lite-On
Additional Feature UL APPROVED, VDE APPROVED

Compare PS2521L-1-E4 with alternatives

Compare LTV-814M with alternatives