Part Details for LTV-814M by Lite-On Semiconductor Corporation
Overview of LTV-814M by Lite-On Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTV-814M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-814M-ND
|
DigiKey | OPTOISOLATR 5KV TRANSISTOR 4-DIP Min Qty: 5000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1383 | Buy Now |
DISTI #
LTV-814M
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Rail/Tube (Alt: LTV-814M) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1233 / $0.1397 | Buy Now |
DISTI #
859-LTV-814M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler RoHS: Compliant | 1317 |
|
$0.1180 / $0.5900 | Buy Now |
|
Future Electronics | AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.1202 | Buy Now |
DISTI #
77893924
|
Verical | AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 477 Package Multiple: 1 | Americas - 5705 |
|
$0.1694 / $0.1750 | Buy Now |
DISTI #
LTV-814M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 35V, DIP4 Min Qty: 4 | 5705 |
|
$0.0900 / $0.2000 | Buy Now |
|
Chip1Cloud | Property of LITE-ON Only | OPTOISOLATR 5KV TRANSISTOR 4-DIP | 1050 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4000 |
|
$0.1453 / $0.1557 | Buy Now |
Part Details for LTV-814M
LTV-814M CAD Models
LTV-814M Part Data Attributes
|
LTV-814M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-814M
Lite-On Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV-814M
This table gives cross-reference parts and alternative options found for LTV-814M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-814M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-814S-TA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Lite-On Semiconductor Corporation | LTV-814M vs LTV-814S-TA |
LTV814HS-TA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | LTV-814M vs LTV814HS-TA |