PS2503-2
vs
PS2604M
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
CALIFORNIA EASTERN LABORATORIES
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
|
Coll-Emtr Bkdn Voltage-Min |
40 V
|
|
Configuration |
SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR
|
SINGLE
|
Current Transfer Ratio-Nom |
200%
|
250%
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.08 A
|
0.08 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
2
|
1
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
7
|
2
|
Package Description |
|
DIP-6
|
|
|
|
Compare PS2503-2 with alternatives
Compare PS2604M with alternatives