PS2604M vs H11B2 feature comparison

PS2604M California Eastern Laboratories (CEL)

Buy Now Datasheet

H11B2 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES QT OPTOELECTRONICS
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 250% 200%
Forward Current-Max 0.08 A 0.1 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 22
Rohs Code No
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 25 V
Dark Current-Max 100 nA
JESD-609 Code e0
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare PS2604M with alternatives