PS-25SR-GABK
vs
CWN-672-16-0021
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THOMAS & BETTS CORP
CW INDUSTRIES
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
SQUARE OR ROUND PINS
INSERTABLE POLARIZATION
Body Breadth
0.1 inch
Body Depth
0.15 inch
Body Length
2.5 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
15u inch
30u inch
Polarization Key
POLARIZING PEG
SHRD CENTER
Reference Standard
UL
UL, CSA
Terminal Length
0.165 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
25
16
Base Number Matches
1
1
Rohs Code
Yes
Board Mounting Option
HOLE .086-.098
Contact Material
PHOSPHOR BRONZE
Contact Resistance
15 mΩ
Dielectric Withstanding Voltage
500VDC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
MIL Conformance
YES
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LATCHING
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Row Spacing
2.54 mm
Compare PS-25SR-GABK with alternatives
Compare CWN-672-16-0021 with alternatives