CWN-672-16-0021 vs 2121-52SS2BW feature comparison

CWN-672-16-0021 CW Industries

Buy Now Datasheet

2121-52SS2BW Wieson Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CW INDUSTRIES WIESON TECHNOLOGIES CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature INSERTABLE POLARIZATION
Board Mounting Option HOLE .086-.098
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VDC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance YES
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LOCKING
Mounting Option 2 LATCHING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 5u inch
Polarization Key SHRD CENTER POLARIZED HOUSING
Reference Standard UL, CSA UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 16 52
Base Number Matches 1 1
Body Breadth 0.32 inch
Body Depth 0.409 inch
Body Length 1.625 inch
Terminal Length 0.11 inch

Compare CWN-672-16-0021 with alternatives

Compare 2121-52SS2BW with alternatives