PRQ75W-Q48-S5-B-D
vs
HAE75-48S05W
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
CUI INC
|
P-DUKE TECHNOLOGY CO LTD
|
Package Description |
1/4 BRICK PACKAGE-8
|
HALF BRICK PACKAGE-9
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, IEC, UL
|
|
Efficiency (Main Output) |
91%
|
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XDFM-P8
|
R-MDMA-P9
|
Length |
62 mm
|
61 mm
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
0.75%
|
0.1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
9
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
15 A
|
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
4.5 V
|
4 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
XFM
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Protections |
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE
|
|
Ripple Voltage (Main Out) |
0.088375 Vrms
|
|
Seated Height-Max |
15.6 mm
|
13.2 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
75 W
|
75 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
56 mm
|
57.9 mm
|
Base Number Matches |
1
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PRQ75W-Q48-S5-B-D with alternatives
Compare HAE75-48S05W with alternatives