There are no models available for this part yet.
Overview of HAE75-48S05W by P-DUKE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HAE75-48S05W by P-DUKE
Part Data Attributes for HAE75-48S05W by P-DUKE
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
P-DUKE TECHNOLOGY CO LTD
|
Package Description
|
HALF BRICK PACKAGE-9
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-MDMA-P9
|
Length
|
61 mm
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
13.2 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
75 W
|
Trim/Adjustable Output
|
YES
|
Width
|
57.9 mm
|
Alternate Parts for HAE75-48S05W
This table gives cross-reference parts and alternative options found for HAE75-48S05W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAE75-48S05W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW075A-E | IC 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE, MODULE-10, Power Supply Module | Lineage Power | HAE75-48S05W vs HW075A-E |
ULQ-5/15-D48NML2-C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, SMT-8 | Murata Power Solutions | HAE75-48S05W vs ULQ-5/15-D48NML2-C |
HBS075ZG-AN82V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HAE75-48S05W vs HBS075ZG-AN82V |
LPD150-048-05-VC-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | HAE75-48S05W vs LPD150-048-05-VC-075 |
VI-LCN0-MXH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HAE75-48S05W vs VI-LCN0-MXH1 |
ASD75-48S5EB | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Astrodyne TDI Power Supplies & EMI Filters | HAE75-48S05W vs ASD75-48S5EB |
PRQ75W-Q48-S5-B-D | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | CUI Inc | HAE75-48S05W vs PRQ75W-Q48-S5-B-D |
LPD150-048-05-PC-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | HAE75-48S05W vs LPD150-048-05-PC-075 |
HBS075ZG-A3V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HAE75-48S05W vs HBS075ZG-A3V |
VI-LC30-CXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HAE75-48S05W vs VI-LC30-CXH1-CC |