PRMC3-D24-S5-S
vs
VAWQ3-Q24-S5H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
DIP-24/9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-06-13
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PSMA-T7
R-PDIP-P9
Length
22 mm
31.8 mm
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
7
9
Operating Temperature-Max
85 °C
71 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Voltage-Max
5.15 V
5.1 V
Output Voltage-Min
4.85 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
12.25 mm
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
9.5 mm
20.3 mm
Base Number Matches
1
8
Efficiency (Main Output)
72%
Line Regulation-Max
0.5%
Output Current-Max
0.6 A
Package Code
DIP
Package Equivalence Code
DIP9/24,.6
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Compare PRMC3-D24-S5-S with alternatives
Compare VAWQ3-Q24-S5H with alternatives