VAWQ3-Q24-S5H vs PQB3-D24-S5-D feature comparison

VAWQ3-Q24-S5H V-Infinity LLC

Buy Now Datasheet

PQB3-D24-S5-D CUI Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer V-INFINITY LLC CUI INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description ,
ECCN Code EAR99
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, EN, UL
Efficiency (Main Output) 81%
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-PDMA-P10
Length 31.6 mm
Line Regulation-Max 0.5%
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 5.15 V
Output Voltage-Min 4.85 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02828 Vrms
Seated Height-Max 10.7 mm
Surface Mount NO
Switching Frequency-Max 200 kHz
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 20.3 mm

Compare PQB3-D24-S5-D with alternatives