PRIXP425BB vs EWIXP420BBT feature comparison

PRIXP425BB Intel Corporation

Buy Now Datasheet

EWIXP420BBT Intel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 492 492
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B492 S-PBGA-B492
JESD-609 Code e1 e1
Length 35 mm 35 mm
Low Power Mode NO NO
Number of Terminals 492 492
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.59 mm 2.59 mm
Speed 533 MHz 533 MHz
Supply Voltage-Max 1.365 V 1.365 V
Supply Voltage-Min 1.235 V 1.235 V
Supply Voltage-Nom 1.3 V 1.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1

Compare PRIXP425BB with alternatives

Compare EWIXP420BBT with alternatives