PRC0805TTC10W2.7K+-0.1% vs SF08W2701BALQ feature comparison

PRC0805TTC10W2.7K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet

SF08W2701BALQ Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.48 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 2700 Ω 2700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Package Description CHIP
Reference Standard AEC-Q200

Compare PRC0805TTC10W2.7K+-0.1% with alternatives

Compare SF08W2701BALQ with alternatives