Part Details for SF08W2701BALQ by Walsin Technology Corporation
Overview of SF08W2701BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08W2701BALQ
SF08W2701BALQ CAD Models
SF08W2701BALQ Part Data Attributes
|
SF08W2701BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08W2701BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 2700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for SF08W2701BALQ
This table gives cross-reference parts and alternative options found for SF08W2701BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08W2701BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA6ARB272V | Fixed Resistor, Metal Film, 0.125W, 2700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SF08W2701BALQ vs ERA6ARB272V |
TD05E272AT | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08W2701BALQ vs TD05E272AT |
TE05E272AB | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08W2701BALQ vs TE05E272AB |
PRC0805TTC10W2.7K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | SF08W2701BALQ vs PRC0805TTC10W2.7K+-0.1% |
SF08W2701AALQ | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08W2701BALQ vs SF08W2701AALQ |
TE05E272AT | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08W2701BALQ vs TE05E272AT |
PRC0805TTC102.7K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 2700ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | SF08W2701BALQ vs PRC0805TTC102.7K+/-0.1% |
PRC0805TC10W2.7K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | SF08W2701BALQ vs PRC0805TC10W2.7K+-0.05% |
TE05E272AC | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | SF08W2701BALQ vs TE05E272AC |
ERA6ARW272V | Fixed Resistor, Metal Film, 0.125W, 2700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SF08W2701BALQ vs ERA6ARW272V |