PRC0805TC25X750R+-0.25% vs AR05CTRC3X7500N feature comparison

PRC0805TC25X750R+-0.25% Precision Resistive Products Inc

Buy Now Datasheet

AR05CTRC3X7500N Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR Tape, Paper
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 750 Ω 750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Tolerance 0.25% 0.25%
Working Voltage 100 V 100 V
Base Number Matches 1 1
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare PRC0805TC25X750R+-0.25% with alternatives

Compare AR05CTRC3X7500N with alternatives