AR05CTRC3X7500N vs AS73F2AB7500C feature comparison

AR05CTRC3X7500N Token Electronics Industry Co Ltd

Buy Now Datasheet

AS73F2AB7500C MERITEK Electronics Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
TOKEN ELECTRONICS INDUSTRY CO LTD MERITEK ELECTRONICS CORP
compliant unknown
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Tape, Paper Bulk
0.1 W 0.1 W
750 Ω 750 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.25% 0.25%
100 V 100 V
1 1

Compare AR05CTRC3X7500N with alternatives

Compare AS73F2AB7500C with alternatives