PRC0805TC10W86.6K+-0.05% vs BLU0805-8662-BB10 feature comparison

PRC0805TC10W86.6K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

BLU0805-8662-BB10 RCD Components Inc

Buy Now Datasheet
No
Active Active
PRECISION RESISTIVE PRODUCTS INC RCD COMPONENTS INC
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ULTRA PRECISION
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.48 mm 0.45 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR BULK
0.125 W 0.125 W
70 °C 70 °C
86600 Ω 86600 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
100 V 100 V
1 1
CHIP
RECTANGULAR PACKAGE

Compare PRC0805TC10W86.6K+-0.05% with alternatives

Compare BLU0805-8662-BB10 with alternatives