PRC0805TC10W86.6K+-0.05% vs MCWF08W8662BTL feature comparison

PRC0805TC10W86.6K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

MCWF08W8662BTL SPC Multicomp

Buy Now Datasheet
No Yes
Active Active
PRECISION RESISTIVE PRODUCTS INC MULTICOMP PRO
unknown unknown
EAR99
8533.21.00.30
PRECISION HIGH PRECISION, LASER TRIMMABLE
Rectangular RECTANGULAR PACKAGE
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.48 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
86600 Ω 86600 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
100 V 100 V
1 1
CHIP
Multicomp Pro

Compare PRC0805TC10W86.6K+-0.05% with alternatives

Compare MCWF08W8662BTL with alternatives