PRC0603TTC25Y120K+-0.5% vs RP73F1J120KDTD feature comparison

PRC0603TTC25Y120K+-0.5% Precision Resistive Products Inc

Buy Now Datasheet

RP73F1J120KDTD TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 120000 Ω 120000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 3
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare PRC0603TTC25Y120K+-0.5% with alternatives

Compare RP73F1J120KDTD with alternatives