Part Details for RP73F1J120KDTD by TE Connectivity
Overview of RP73F1J120KDTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F1J120KDTD
RP73F1J120KDTD CAD Models
RP73F1J120KDTD Part Data Attributes
|
RP73F1J120KDTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J120KDTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 120000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J120KDTD
This table gives cross-reference parts and alternative options found for RP73F1J120KDTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J120KDTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTD1203D25 | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J120KDTD vs RN731JTTD1203D25 |
PRC0603TTC25Y120K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J120KDTD vs PRC0603TTC25Y120K+-0.5% |
ERA3AED124V | Fixed Resistor, Metal Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RP73F1J120KDTD vs ERA3AED124V |
CRT0603-DY-1203EST | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J120KDTD vs CRT0603-DY-1203EST |
RBS06DTP1203 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RP73F1J120KDTD vs RBS06DTP1203 |
BLU0603A-1203-DB25Q | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J120KDTD vs BLU0603A-1203-DB25Q |
BLU0603M-1203-DB25W | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J120KDTD vs BLU0603M-1203-DB25W |
NTRA06HD1203CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RP73F1J120KDTD vs NTRA06HD1203CTR1KQYF |
RT0603DRD13120KL | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J120KDTD vs RT0603DRD13120KL |
RN731JTTDD1203D25 | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J120KDTD vs RN731JTTDD1203D25 |