PRC0603TC10Y162R+-0.05% vs P0603Y1620WBTR feature comparison

PRC0603TC10Y162R+-0.05% Precision Resistive Products Inc

Buy Now Datasheet

P0603Y1620WBTR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.55 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.0625 W 0.125 W
Resistance 162 Ω 162 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Tolerance 0.05% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55342G
Surface Mount YES
Terminal Finish Tin/Lead/Silver - with Nickel barrier
Terminal Shape WRAPAROUND

Compare PRC0603TC10Y162R+-0.05% with alternatives

Compare P0603Y1620WBTR with alternatives