P0603Y1620WBTR vs TP0310B1620R4E feature comparison

P0603Y1620WBTR Vishay Intertechnologies

Buy Now Datasheet

TP0310B1620R4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 1.52 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR TR, Plastic
Rated Power Dissipation (P) 0.125 W 0.1 W
Reference Standard MIL-PRF-55342G
Resistance 162 Ω 162 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin/Lead/Silver - with Nickel barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
JESD-609 Code e3
Series TP

Compare P0603Y1620WBTR with alternatives

Compare TP0310B1620R4E with alternatives