PR39MF11YSZ vs PR3BMF11YSZF feature comparison

PR39MF11YSZ Sharp Corp

Buy Now Datasheet

PR3BMF11YSZF Sharp Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description PLASTIC, DIP-8 LEAD FREE, PLASTIC, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e0 e2
Number of Elements 1 1
On-State Current-Max 0.9 A 1.2 A
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Copper (Sn/Cu)
Base Number Matches 1 1

Compare PR39MF11YSZ with alternatives

Compare PR3BMF11YSZF with alternatives