PR39MF11YSZ vs PD2601S feature comparison

PR39MF11YSZ Sharp Corp

Buy Now Datasheet

PD2601S IXYS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP IXYS CORP
Package Description PLASTIC, DIP-8 SURFACE MOUNT,4PIN
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 4000 V 3750 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.9 A 1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 2
HTS Code 8541.40.95.00
Control Current 0.002 A
Control Voltage 0.9 V
Input Type DC
Output Circuit Type Back to Back SCR
Overall Length 19 mm

Compare PR39MF11YSZ with alternatives

Compare PD2601S with alternatives