PR3010A-40SF84C
vs
IDT79R3010AE33QJM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFN
Package Description
QFF, QFL84,1.2SQ
CAVITY UP, CERPACK-84
Pin Count
84
84
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Barrel Shifter
NO
NO
Boundary Scan
NO
NO
Bus Compatibility
R3000A
R3000A; R3001
Clock Frequency-Max
40 MHz
66.66 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CQFP-F84
S-GQCC-J84
JESD-609 Code
e0
e0
Length
28.95 mm
29.21 mm
Number of Terminals
84
84
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QFF
QCCJ
Package Equivalence Code
QFL84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
5.08 mm
Supply Current-Max
525 mA
750 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
J BEND
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
28.95 mm
29.21 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
30
Compare PR3010A-40SF84C with alternatives
Compare IDT79R3010AE33QJM with alternatives