PR1503 vs ICR1503 feature comparison

PR1503 Galaxy Microelectronics

Buy Now Datasheet

ICR1503 International Components Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD INTERNATIONAL COMPONENTS CORP
Part Package Code DO-15
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.2 V
JEDEC-95 Code DO-15 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 6 1
Package Description O-PALF-W2
HTS Code 8541.10.00.80
Case Connection ISOLATED
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare PR1503 with alternatives

Compare ICR1503 with alternatives