Part Details for PR1503 by Galaxy Microelectronics
Overview of PR1503 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR1503
PR1503 CAD Models
PR1503 Part Data Attributes
|
PR1503
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
PR1503
Galaxy Microelectronics
Fast Recovery Rectifier, VRRM MAX (V): 200V; IAV MAX (A): 1.5A; VFM MAX (V): 1.2V; @ IF (A): 1.5A; IFSM MAX (A): 50A; IR MAX (UA): 5uA; @VR (V): 200V; TRR MAX (NS): 150ns; Package: DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for PR1503
This table gives cross-reference parts and alternative options found for PR1503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR1503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GROD | Surge Components Inc | Check for Price | Rectifier Diode, | PR1503 vs GROD |
SODF153T-SH | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, SMA, 2 PIN | PR1503 vs SODF153T-SH |
SM5393PL-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | PR1503 vs SM5393PL-TP-HF |
SM5393PL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | PR1503 vs SM5393PL-TP |
GDGS60D | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DIE | PR1503 vs GDGS60D |
FS2D | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), | PR1503 vs FS2D |
S15DLWHRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | PR1503 vs S15DLWHRQG |
D2FL20U-4103 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | PR1503 vs D2FL20U-4103 |
S15DLWRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, | PR1503 vs S15DLWRVG |
D2FL20U-4063 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, 2F, 2 PIN | PR1503 vs D2FL20U-4063 |