PQP3-D24-S5-M-TR vs SUS32405C feature comparison

PQP3-D24-S5-M-TR CUI Inc

Buy Now Datasheet

SUS32405C Cosel USA Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CUI INC COSEL CO LTD
Package Description PACKAGE-8/5 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc. Cosel
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN
Efficiency (Main Output) 81%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code S-PDMA-F5 R-XDMA-T6
Length 14 mm 24 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.6 A
Output Voltage-Max 5.15 V 5.25 V
Output Voltage-Min 4.85 V 4.75 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DMA DMA
Package Shape SQUARE RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.03535 Vrms
Seated Height-Max 9.6 mm 7 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO YES
Width 14 mm 15.1 mm
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code DIP
Pin Count 6
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PQP3-D24-S5-M-TR with alternatives

Compare SUS32405C with alternatives