PQM1-S5-S12-M-TR
vs
PDP1-S5-S12-M-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
PACKAGE-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2018-06-13
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.25 V
5.5 V
Input Voltage-Min
4.75 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDMA-G6
R-PDMA-G8
Length
15.24 mm
13.2 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
8
Operating Temperature-Max
71 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
12.36 V
Output Voltage-Min
11.64 V
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
245
Seated Height-Max
7.5 mm
7.75 mm
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
60
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
8.3 mm
8.5 mm
Base Number Matches
1
1
Approvals
UL, EN
Efficiency (Main Output)
83%
Line Regulation-Max
1.2%
Load Regulation-Max
10%
Output Current-Max
0.084 A
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0265125 Vrms
Compare PQM1-S5-S12-M-TR with alternatives
Compare PDP1-S5-S12-M-TR with alternatives