PDP1-S5-S12-M-TR vs PQMCE1-S5-S12-S feature comparison

PDP1-S5-S12-M-TR CUI Inc

Buy Now Datasheet

PQMCE1-S5-S12-S CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CUI INC CUI INC
Package Description PACKAGE-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, EN CB, CE, UL
Efficiency (Main Output) 83% 72%
Input Voltage-Max 5.5 V 5.25 V
Input Voltage-Min 4.5 V 4.75 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDMA-G8 R-PSIP-T6
Length 13.2 mm 19.65 mm
Line Regulation-Max 1.2% 0.25%
Load Regulation-Max 10% 2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.084 A 0.084 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Protections SHORT CIRCUIT SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0265125 Vrms 0.0265125 Vrms
Seated Height-Max 7.75 mm 10.41 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 8.5 mm 6 mm
Base Number Matches 1 1
Date Of Intro 2020-04-03
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PDP1-S5-S12-M-TR with alternatives

Compare PQMCE1-S5-S12-S with alternatives