PQ60120HPA20PRS vs PQ60120HPA20PNS feature comparison

PQ60120HPA20PRS SynQor

Buy Now Datasheet

PQ60120HPA20PNS SynQor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SYNQOR INC SYNQOR INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 11/10 11/10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 35 V 35 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P10 R-XDMA-P10
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 9.6 V 9.6 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 240 W 240 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare PQ60120HPA20PRS with alternatives

Compare PQ60120HPA20PNS with alternatives