PQ60120HPA20PRS
vs
PQ60120HPA20NYS
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SYNQOR INC
SYNQOR INC
Part Package Code
MODULE
MODULE
Package Description
,
,
Pin Count
11/10
11/10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
35 V
35 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P10
R-XDMA-P10
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
9.6 V
9.6 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Finish
TIN LEAD OVER NICKEL
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
240 W
240 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Compare PQ60120HPA20PRS with alternatives
Compare PQ60120HPA20NYS with alternatives