PQ48120HGA12NRF
vs
VWS150ZH-A83H
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SYNQOR INC
POWER-ONE INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
72 V
Input Voltage-Min
35 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P12
R-XDMA-P9
JESD-609 Code
e0
e0
Load Regulation-Max
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
9
Output Voltage-Max
12.84 V
13.2 V
Output Voltage-Min
10.8 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
150 W
150 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Compare PQ48120HGA12NRF with alternatives
Compare VWS150ZH-A83H with alternatives