PQ48120HGA12NRF vs CQB150W-48S12 feature comparison

PQ48120HGA12NRF SynQor

Buy Now Datasheet

CQB150W-48S12 Cincon Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SYNQOR INC CINCON ELECTRONICS CO LTD
Package Description , Module-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 35 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P12 R-PDMA-P8
JESD-609 Code e0
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 8
Output Voltage-Max 12.84 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Samacsys Manufacturer Cincon
Approvals CB, CE, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 92%
Length 57.9 mm
Line Regulation-Max 0.2%
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Current-Max 12.5 A
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out) 0.06 Vrms
Seated Height-Max 13.2 mm
Temperature Grade INDUSTRIAL
Warm-up Time 0.06 s
Width 36.8 mm

Compare PQ48120HGA12NRF with alternatives

Compare CQB150W-48S12 with alternatives