PQ40120QGA08PRS
vs
PQ40120QGB08NKS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SYNQOR INC
SYNQOR INC
Package Description
1/4 BRICK PACKAGE-8
1/4 BRICK PACKAGE-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, UL
CSA, EN, UL
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Efficiency (Main Output)
91%
91%
Input Voltage-Max
75 V
75 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
Length
58.4 mm
58.9 mm
Line Regulation-Max
0.2%
0.2%
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Output Current-Max
8.33 A
8.33 A
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
9.6 V
9.6 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE
Ripple Voltage (Main Out)
0.015 Vrms
0.015 Vrms
Seated Height-Max
10.46 mm
12.46 mm
Surface Mount
NO
NO
Switching Frequency-Max
340 kHz
340 kHz
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Warm-up Time
0.2 s
0.2 s
Width
36.8 mm
37.3 mm
Base Number Matches
1
1
Compare PQ40120QGA08PRS with alternatives
Compare PQ40120QGB08NKS with alternatives