Part Details for PQ40120QGA08PRS by SynQor
Overview of PQ40120QGA08PRS by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PQ40120QGA08PRS
PQ40120QGA08PRS CAD Models
PQ40120QGA08PRS Part Data Attributes
|
PQ40120QGA08PRS
SynQor
Buy Now
Datasheet
|
Compare Parts:
PQ40120QGA08PRS
SynQor
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNQOR INC | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 8.33 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.015 Vrms | |
Seated Height-Max | 10.46 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 340 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.2 s | |
Width | 36.8 mm |
Alternate Parts for PQ40120QGA08PRS
This table gives cross-reference parts and alternative options found for PQ40120QGA08PRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PQ40120QGA08PRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-LC31-IWH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | PQ40120QGA08PRS vs VI-LC31-IWH1 |
VE-MC31-CW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | PQ40120QGA08PRS vs VE-MC31-CW |
PQ48120QNA25PNS | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, QUARTER-BRICK PACKAGE-8 | PQ40120QGA08PRS vs PQ48120QNA25PNS |
HBS100ZH-AN3H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | PQ40120QGA08PRS vs HBS100ZH-AN3H |
HBS100ZH-ANT91H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | PQ40120QGA08PRS vs HBS100ZH-ANT91H |
HBS100ZH-A3H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | PQ40120QGA08PRS vs HBS100ZH-A3H |
VI-LCN1-MW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | PQ40120QGA08PRS vs VI-LCN1-MW |
VWS100ZH-83V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | PQ40120QGA08PRS vs VWS100ZH-83V |
HBS100ZH-AN81H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | PQ40120QGA08PRS vs HBS100ZH-AN81H |
VI-LC31-EWH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | PQ40120QGA08PRS vs VI-LC31-EWH1-CC |