PQ1X351M2ZPH
vs
MM1320DN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
MITSUMI ELECTRIC CO LTD
|
Package Description |
2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5
|
LSSOP, TSOP5/6,.11,37
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
0.4 V
|
0.25 V
|
Input Voltage-Max |
9 V
|
10 V
|
Input Voltage-Min |
4.5 V
|
1.8 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e2
|
|
Length |
2.9 mm
|
2.9 mm
|
Load Regulation-Max |
0.16%
|
0.02%
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
150 °C
|
75 °C
|
Output Current1-Max |
0.3 A
|
0.15 A
|
Output Voltage1-Max |
3.57 V
|
3.57 V
|
Output Voltage1-Min |
3.43 V
|
3.43 V
|
Output Voltage1-Nom |
3.5 V
|
3.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.3 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN COPPER
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.15 V
|
Input Voltage Absolute-Max |
|
12 V
|
Line Regulation-Max |
|
0.06%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Min |
|
-20 °C
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Equivalence Code |
|
TSOP5/6,.11,37
|
Technology |
|
BIPOLAR
|
|
|
|
Compare PQ1X351M2ZPH with alternatives
Compare MM1320DN with alternatives