Part Details for MM1320DN by Mitsumi Electric Co Ltd
Overview of MM1320DN by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MM1320DN
MM1320DN CAD Models
MM1320DN Part Data Attributes
|
MM1320DN
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM1320DN
Mitsumi Electric Co Ltd
Fixed Positive LDO Regulator, 3.5V, 0.25V Dropout, BIPolar, PDSO5, SOT-25A, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 75 °C | |
Operating Temperature TJ-Min | -20 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.57 V | |
Output Voltage1-Min | 3.43 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MM1320DN
This table gives cross-reference parts and alternative options found for MM1320DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1320DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2871AF35 | Fixed Positive LDO Regulator, 3.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | MM1320DN vs NJM2871AF35 |
NCP603SN350T1G | LDO Regulator, 300 mA, High Performance, with Enable and Enhanced ESD Protection Vout: 3.5 V, TSOP-5, 3000-REEL | onsemi | MM1320DN vs NCP603SN350T1G |
NJM2872F35 | Fixed Positive LDO Regulator, 3.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | MM1320DN vs NJM2872F35 |
PQ1X351M2ZPH | Fixed Positive LDO Regulator, 3.5V, 0.4V Dropout, PDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5 | Sharp Corp | MM1320DN vs PQ1X351M2ZPH |
LD2982BM35R | 3.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | MM1320DN vs LD2982BM35R |
LK112SM35TR | 3.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | MM1320DN vs LK112SM35TR |
S-1165B35MC-N6UTFG | Fixed Positive LDO Regulator, 3.5V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | MM1320DN vs S-1165B35MC-N6UTFG |
AP7115-35WG-7 | Fixed Positive LDO Regulator, 3.5V, 0.3V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | MM1320DN vs AP7115-35WG-7 |
LD2985AM35R | 3.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | MM1320DN vs LD2985AM35R |
NJM2872AF35 | Fixed Positive LDO Regulator, 3.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | MM1320DN vs NJM2872AF35 |