PPC440GX-3NF667E vs PPC440GX-3FF667E feature comparison

PPC440GX-3NF667E Applied Micro Circuits Corporation

Buy Now Datasheet

PPC440GX-3FF667E Applied Micro Circuits Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP APPLIED MICRO CIRCUITS CORP
Part Package Code BGA BGA
Package Description BGA, BGA552,24X24,40 BGA, BGA552,24X24,40
Pin Count 552 552
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 64 64
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 83 MHz 83 MHz
External Data Bus Width 64 64
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B552 S-PBGA-B552
Length 25 mm 25 mm
Low Power Mode NO NO
Number of Terminals 552 552
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA552,24X24,40 BGA552,24X24,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.977 mm 3.977 mm
Speed 667 MHz 667 MHz
Supply Current-Max 2200 mA 2200 mA
Supply Voltage-Max 1.6 V 1.6 V
Supply Voltage-Min 1.5 V 1.5 V
Supply Voltage-Nom 1.55 V 1.55 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare PPC440GX-3NF667E with alternatives

Compare PPC440GX-3FF667E with alternatives