PP312CG5-5V-W6
vs
HLMP-3590
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LEDTRONICS INC
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
HIGH PERFORMANCE GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Luminous Intensity-Nom |
40 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
30.5 mm
|
5.8 mm
|
Packing Method |
BULK
|
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Additional Feature |
|
IC COMPATIBLE
|
Color@Wavelength |
|
Green
|
Forward Current-Max |
|
0.03 A
|
Forward Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
WATER CLEAR
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Peak Wavelength |
|
565 nm
|
Size |
|
5 mm
|
T-code |
|
T-1 3/4
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
32 deg
|
|
|
|
Compare PP312CG5-5V-W6 with alternatives
Compare HLMP-3590 with alternatives