PP312CG5-5V-W6
vs
HLMP-3519
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LEDTRONICS INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Luminous Intensity-Nom |
40 mcd
|
70.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
30.5 mm
|
8.81 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Color@Wavelength |
|
Green
|
Forward Current-Max |
|
0.03 A
|
Forward Voltage-Max |
|
3 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
NONDIFFUSED
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Peak Wavelength |
|
565 nm
|
Size |
|
5 mm
|
T-code |
|
T-1 3/4
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
24 deg
|
|
|
|
Compare PP312CG5-5V-W6 with alternatives
Compare HLMP-3519 with alternatives