PN930
vs
MPS4126RLRA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CASE 29-11, TO-226, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.2 A
Collector-Emitter Voltage-Max
45 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
150
60
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.6 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
170 MHz
Base Number Matches
9
2
Pbfree Code
No
Manufacturer Package Code
CASE 29-11
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare PN930 with alternatives
Compare MPS4126RLRA with alternatives