MPS4126RLRA vs PN5135 feature comparison

MPS4126RLRA Freescale Semiconductor

Buy Now Datasheet

PN5135 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description , ,
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.2 A 0.2 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 120 50
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 170 MHz 40 MHz
Base Number Matches 5 8
ECCN Code EAR99
JESD-609 Code e0
Number of Elements 1
Terminal Finish Tin/Lead (Sn/Pb)