PN6120-18R
vs
2N6028RLRA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
TO-92
Package Description
TO-92-18R, 3 PIN
,
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Anode to Cathode Voltage-Max
40 V
Configuration
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
Number of Terminals
3
On-state Current-Max
300 A
150 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Current-Max
0.15 µA
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
PROGRAMMABLE UJT
PROGRAMMABLE UJT
Valley Current-Min
25 µA
Base Number Matches
1
5
On-State Voltage-Max
0.6 V
Operating Temperature-Max
100 °C
Operating Temperature-Min
-50 °C
Power Dissipation-Max
0.3 W
Compare PN6120-18R with alternatives