PN6119-18R vs 2N6118 feature comparison

PN6119-18R Central Semiconductor Corp

Buy Now Datasheet

2N6118 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code TO-92 BCY
Package Description TO-92-18R, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Anode to Cathode Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-18
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 300 A 300 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Current-Max 2 µA
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type PROGRAMMABLE UJT PROGRAMMABLE UJT
Valley Current-Min 70 µA
Base Number Matches 3 1

Compare PN6119-18R with alternatives

Compare 2N6118 with alternatives