PN5415-AMMO
vs
PN5416
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description
CYLINDRICAL, O-PBCY-T3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
1 A
Collector-Base Capacitance-Max
15 pF
Collector-Emitter Voltage-Max
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
15 MHz
15 MHz
VCEsat-Max
0.8 V
Base Number Matches
1
3
Rohs Code
No
JESD-609 Code
e0
Power Dissipation-Max (Abs)
0.625 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare PN5415-AMMO with alternatives