PN5415-AMMO vs MPSA93G feature comparison

PN5415-AMMO NXP Semiconductors

Buy Now Datasheet

MPSA93G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE, CASE 29-11, TO-226AA, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 25
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 50 MHz
VCEsat-Max 0.8 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE 29-11
JESD-609 Code e1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare PN5415-AMMO with alternatives

Compare MPSA93G with alternatives