PN4416 vs 2N4222A feature comparison

PN4416 Thomson Consumer Electronics

Buy Now Datasheet

2N4222A Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
JESD-609 Code e0 e0
Operating Temperature-Max 150 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.4 W 0.3 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 13 18
Package Description CYLINDRICAL, O-MBCY-W4
Additional Feature LOW NOISE
Configuration SINGLE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 0.015 A
Feedback Cap-Max (Crss) 2 pF
JEDEC-95 Code TO-206AF
JESD-30 Code O-MBCY-W4
Number of Elements 1
Number of Terminals 4
Operating Mode DEPLETION MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N4222A with alternatives