2N4222A
vs
PMBF5485-TAPE-7
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
NXP SEMICONDUCTORS
Package Description
,
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
FET Technology
JUNCTION
JUNCTION
JESD-609 Code
e0
Operating Temperature-Max
200 °C
150 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
18
1
Additional Feature
LOW NOISE
Configuration
SINGLE
DS Breakdown Voltage-Min
25 V
Feedback Cap-Max (Crss)
1 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare PMBF5485-TAPE-7 with alternatives