PN3641
vs
BC108C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
MOTOROLA INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.2 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
420
JEDEC-95 Code
TO-92
TO-206AA
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.6 W
0.6 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
300 MHz
Base Number Matches
1
1
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
25 V
JESD-609 Code
e0
Power Dissipation Ambient-Max
1 W
Terminal Finish
TIN LEAD
VCEsat-Max
0.6 V
Compare PN3641 with alternatives
Compare BC108C with alternatives