BC108C vs 2N3701 feature comparison

BC108C Kuwait Semiconductor Co Ltd

Buy Now Datasheet

2N3701 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD NATIONAL SEMICONDUCTOR CORP
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 420
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W 0.5 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 100 MHz 80 MHz
Base Number Matches 21 18
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare BC108C with alternatives